Direct

BK1608HS330-T | |
|---|---|
DigiKey Part Number | 587-1871-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK1608HS330-T |
Description | FERRITE BEAD 33 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.2A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BK1608HS330-T Models |
Category | Current Rating (Max) 1.2A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 80mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 33 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH1608-300Y | Bourns Inc. | 9.923 | MH1608-300YCT-ND | kr.0.63000 | Direct |


