
MH1608-300Y | |
---|---|
DigiKey Part Number | MH1608-300YTR-ND - Tape & Reel (TR) MH1608-300YCT-ND - Cut Tape (CT) MH1608-300YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-300Y |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 3A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH1608-300Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.37100 | kr.3.71 |
25 | kr.0.32520 | kr.8.13 |
50 | kr.0.29180 | kr.14.59 |
100 | kr.0.26110 | kr.26.11 |
250 | kr.0.22528 | kr.56.32 |
500 | kr.0.20044 | kr.100.22 |
1.000 | kr.0.17754 | kr.177.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.13667 | kr.546.68 |
8.000 | kr.0.11838 | kr.947.04 |
12.000 | kr.0.10960 | kr.1,315.20 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |