BK1608HM601-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1
Unit Price: kr.0.64000
Datasheet

Similar


Murata Electronics
In Stock: 5.765
Unit Price: kr.0.64000
Datasheet

Similar


Murata Electronics
In Stock: 31.036
Unit Price: kr.0.64000
Datasheet

Similar


Murata Electronics
In Stock: 105.147
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 125.578
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 54.762
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 112.415
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 237
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 4.000
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 912.924
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 29.943
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 139.959
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 7.959
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: kr.0.28416
Datasheet
BK-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1608HM601-T

DigiKey Part Number
587-1866-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK1608HM601-T
Description
FERRITE BEAD 600 OHM 0603 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 250mA 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
BK1608HM601-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes