
MH1608-601Y | |
|---|---|
DigiKey Part Number | MH1608-601YTR-ND - Tape & Reel (TR) MH1608-601YCT-ND - Cut Tape (CT) MH1608-601YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-601Y |
Description | FERRITE BEAD 600 OHM 0603 4LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH1608-601Y Models |
Category | Current Rating (Max) 1A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 782633601 | Würth Elektronik | 88.163 | 732-6703-1-ND | kr.1.59000 | Similar |
| BBHV00160808601Y00 | Pulse Electronics | 66.107 | 553-BBHV00160808601Y00CT-ND | kr.0.63000 | Similar |
| MPZ1608S601ATD25 | TDK | 198.383 | 445-MPZ1608S601ATD25CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.40560 | kr.10.14 |
| 50 | kr.0.36400 | kr.18.20 |
| 100 | kr.0.32650 | kr.32.65 |
| 250 | kr.0.28124 | kr.70.31 |
| 500 | kr.0.24992 | kr.124.96 |
| 1.000 | kr.0.22108 | kr.221.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16942 | kr.677.68 |
| 8.000 | kr.0.14626 | kr.1,170.08 |
| 12.000 | kr.0.13473 | kr.1,616.76 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |











