


AMK316AC7476ML-T | |
|---|---|
DigiKey Part Number | 587-5402-2-ND - Tape & Reel (TR) 587-5402-1-ND - Cut Tape (CT) 587-5402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316AC7476ML-T |
Description | CAP CER 47UF 4V X7S 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK316AC7476ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASA31LAC7476MTNA01 | Taiyo Yuden | 2.821 | 587-MCASA31LAC7476MTNA01CT-ND | kr.5.45000 | Parametric Equivalent |
| C3216X7S0G476M160AB | TDK | 1.026 | 445-8038-1-ND | kr.5.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.08800 | kr.30.88 |
| 50 | kr.2.36220 | kr.118.11 |
| 100 | kr.2.13980 | kr.213.98 |
| 500 | kr.1.76430 | kr.882.15 |
| 1.000 | kr.1.64815 | kr.1,648.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.55261 | kr.3,105.22 |
| 4.000 | kr.1.47397 | kr.5,895.88 |
| 6.000 | kr.1.43461 | kr.8,607.66 |
| 10.000 | kr.1.39095 | kr.13,909.50 |
| 14.000 | kr.1.36543 | kr.19,116.02 |
| 20.000 | kr.1.34088 | kr.26,817.60 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

