4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

AMK105BBJ475MVHF

DigiKey Part Number
587-3760-2-ND - Tape & Reel (TR)
587-3760-1-ND - Cut Tape (CT)
587-3760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK105BBJ475MVHF
Description
CAP CER 4.7UF 4V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
EDA/CAD Models
AMK105BBJ475MVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.026" (0.65mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK105BBJ475MVHFTaiyo Yuden432.817587-3711-1-NDkr.0.89000Upgrade
In-Stock: 1.076
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.59000kr.5.90
50kr.0.41460kr.20.73
100kr.0.36140kr.36.14
500kr.0.27198kr.135.99
1.000kr.0.24453kr.244.53
2.500kr.0.21564kr.539.10
5.000kr.0.19823kr.991.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18392kr.1,839.20
20.000kr.0.17215kr.3,443.00
30.000kr.0.16626kr.4,987.80
50.000kr.0.15972kr.7,986.00
70.000kr.0.15591kr.10,913.70
100.000kr.0.15224kr.15,224.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250