


JMK105BBJ475MVHF | |
|---|---|
DigiKey Part Number | 587-3711-2-ND - Tape & Reel (TR) 587-3711-1-ND - Cut Tape (CT) 587-3711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BBJ475MVHF |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | JMK105BBJ475MVHF Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASJ105BB5475MFNA01 | Taiyo Yuden | 19.180 | 587-MCASJ105BB5475MFNA01CT-ND | kr.0.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50700 | kr.5.07 |
| 50 | kr.0.35500 | kr.17.75 |
| 100 | kr.0.30810 | kr.30.81 |
| 500 | kr.0.23014 | kr.115.07 |
| 1.000 | kr.0.20618 | kr.206.18 |
| 2.500 | kr.0.18087 | kr.452.18 |
| 5.000 | kr.0.16568 | kr.828.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15319 | kr.1,531.90 |
| 20.000 | kr.0.14291 | kr.2,858.20 |
| 30.000 | kr.0.13776 | kr.4,132.80 |
| 50.000 | kr.0.13206 | kr.6,603.00 |
| 70.000 | kr.0.12873 | kr.9,011.10 |
| 100.000 | kr.0.12552 | kr.12,552.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

