Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323F
SC-90, SOD-323F

UDZS18B R9G

DigiKey Part Number
1801-UDZS18BR9GTR-ND - Tape & Reel (TR)
1801-UDZS18BR9GCT-ND - Cut Tape (CT)
1801-UDZS18BR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZS18B R9G
Description
DIODE ZENER 18V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 13 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.020
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.80400kr.8.04
100kr.0.49900kr.49.90
500kr.0.36432kr.182.16
1.000kr.0.26363kr.263.63
2.000kr.0.26042kr.520.84
5.000kr.0.25206kr.1,260.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18647kr.1,864.70
20.000kr.0.18004kr.3,600.80
30.000kr.0.17644kr.5,293.20
50.000kr.0.14578kr.7,289.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750