
PZU18B,115 | |
|---|---|
DigiKey Part Number | 1727-PZU18B,115TR-ND - Tape & Reel (TR) 1727-PZU18B,115CT-ND - Cut Tape (CT) 1727-PZU18B,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU18B,115 |
Description | DIODE ZENER 18V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 18 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.07700 | kr.10.77 |
| 100 | kr.0.67140 | kr.67.14 |
| 500 | kr.0.49408 | kr.247.04 |
| 1.000 | kr.0.43654 | kr.436.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31078 | kr.932.34 |
| 6.000 | kr.0.27838 | kr.1,670.28 |
| 9.000 | kr.0.26186 | kr.2,356.74 |
| 15.000 | kr.0.24326 | kr.3,648.90 |
| 21.000 | kr.0.23224 | kr.4,877.04 |
| 30.000 | kr.0.22153 | kr.6,645.90 |
| 75.000 | kr.0.19800 | kr.14,850.00 |
| 150.000 | kr.0.18345 | kr.27,517.50 |
| 300.000 | kr.0.17173 | kr.51,519.00 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |


