Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UDZS12B | |
|---|---|
DigiKey Part Number | 1801-UDZS12BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDZS12B |
Description | DIODE ZENER 12V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | UDZS12B Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 90 nA @ 9 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS12B R9G | Taiwan Semiconductor Corporation | 9.734 | 1801-UDZS12BR9GCT-ND | kr.1.39000 | Parametric Equivalent |
| BZT52-B12S-AU_R1_000A1 | Panjit International Inc. | 6.585 | 3757-BZT52-B12S-AU_R1_000A1CT-ND | kr.0.82000 | Parametric Equivalent |
| BZT52-B12S_R1_00001 | Panjit International Inc. | 17.988 | 3757-BZT52-B12S_R1_00001CT-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21556 | kr.2,155.60 |
| 20.000 | kr.0.19491 | kr.3,898.20 |
| 30.000 | kr.0.18437 | kr.5,531.10 |
| 50.000 | kr.0.17253 | kr.8,626.50 |
| 70.000 | kr.0.16989 | kr.11,892.30 |
| Unit Price without VAT: | kr.0.21556 |
|---|---|
| Unit Price with VAT: | kr.0.26945 |



