Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B12S-AU_R1_000A1

DigiKey Part Number
3757-BZT52-B12S-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-B12S-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-B12S-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B12S-AU_R1_000A1
Description
DIODE ZENER 12V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.585
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.49500kr.4.95
100kr.0.30310kr.30.31
500kr.0.21834kr.109.17
1.000kr.0.19077kr.190.77
2.000kr.0.16741kr.334.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14202kr.710.10
10.000kr.0.12626kr.1,262.60
15.000kr.0.11821kr.1,773.15
25.000kr.0.10915kr.2,728.75
35.000kr.0.10379kr.3,632.65
50.000kr.0.09856kr.4,928.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500