


SMCJ12CA | |
|---|---|
DigiKey Part Number | SMCJ12CABTR-ND - Tape & Reel (TR) SMCJ12CABCT-ND - Cut Tape (CT) SMCJ12CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ12CA Models |
Category | Current - Peak Pulse (10/1000µs) 75.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.32400 | kr.43.24 |
| 100 | kr.2.82190 | kr.282.19 |
| 500 | kr.2.17602 | kr.1,088.01 |
| 1.000 | kr.1.96781 | kr.1,967.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.70324 | kr.5,109.72 |
| 6.000 | kr.1.57003 | kr.9,420.18 |
| 9.000 | kr.1.50216 | kr.13,519.44 |
| 15.000 | kr.1.42590 | kr.21,388.50 |
| 21.000 | kr.1.38076 | kr.28,995.96 |
| 30.000 | kr.1.33689 | kr.40,106.70 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |



