
SK810CH | |
---|---|
DigiKey Part Number | 1801-SK810CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK810CH |
Description | DIODE SCHOTTKY 100V 8A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK810CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.74494 | kr.5,234.82 |
6.000 | kr.1.61103 | kr.9,666.18 |
9.000 | kr.1.54281 | kr.13,885.29 |
15.000 | kr.1.46617 | kr.21,992.55 |
21.000 | kr.1.45520 | kr.30,559.20 |
Unit Price without VAT: | kr.1.74494 |
---|---|
Unit Price with VAT: | kr.2.18118 |