SK810C R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.6.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 971
Unit Price: kr.7.54000
Datasheet

Similar


Comchip Technology
In Stock: 1.948
Unit Price: kr.6.53000
Datasheet

Similar


Comchip Technology
In Stock: 24.160
Unit Price: kr.7.61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.73996
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.63925
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.15414
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.44398
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.16.01230
Datasheet

Similar


Microchip Technology
In Stock: 1.219
Unit Price: kr.7.54000
Datasheet

Similar


onsemi
In Stock: 50.317
Unit Price: kr.9.38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.955
Unit Price: kr.6.02000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.460
Unit Price: kr.6.09000
Datasheet
Diode 100 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK810C R7G

DigiKey Part Number
SK810CR7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK810C R7G
Description
DIODE SCHOTTKY 100V 8A DO214AB
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
900 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B3100-13-FDiodes Incorporated0B3100-FDICT-NDkr.6.40000Similar
B3100Q-13-FDiodes Incorporated97131-B3100Q-13-FCT-NDkr.7.54000Similar
CDBC3100-HFComchip Technology1.948641-1672-1-NDkr.6.53000Similar
CDBC5100-HFComchip Technology24.160641-1729-1-NDkr.7.61000Similar
HSM3100J/TR13Microchip Technology0HSM3100J/TR13-NDkr.10.73996Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types