SK53CHM6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.11889
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.06069
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.46404
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.94400
Datasheet

Similar


Diodes Incorporated
In Stock: 11.958
Unit Price: kr.3.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 58.386
Unit Price: kr.3.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 9.587
Unit Price: kr.2.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.4.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 795
Unit Price: kr.4.93000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.13602
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.65600
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 826
Unit Price: kr.3.20000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 7.110
Unit Price: kr.1.86000
Datasheet
SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK53CHM6G

DigiKey Part Number
SK53CHM6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK53CHM6G
Description
DIODE SCHOTTKY 30V 5A DO214AB
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types