Parametric Equivalent

| SK53CH | |
|---|---|
| DigiKey Part Number | 1801-SK53CHTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SK53CH | 
| Description | DIODE SCHOTTKY 30V 5A DO214AB | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 30 V 5A Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SK53CH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 30 V | |
| Current - Average Rectified (Io) | 5A | |
| Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
| Capacitance @ Vr, F | - | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AB (SMC) | |
| Operating Temperature - Junction | -55°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.11889 | kr.3,356.67 | 
| 6.000 | kr.1.02501 | kr.6,150.06 | 
| 9.000 | kr.0.97717 | kr.8,794.53 | 
| 15.000 | kr.0.92343 | kr.13,851.45 | 
| 21.000 | kr.0.89160 | kr.18,723.60 | 
| 30.000 | kr.0.86067 | kr.25,820.10 | 
| 75.000 | kr.0.85200 | kr.63,900.00 | 
| Unit Price without VAT: | kr.1.11889 | 
|---|---|
| Unit Price with VAT: | kr.1.39861 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark