
SMAJ7.0AH | |
---|---|
DigiKey Part Number | 1801-SMAJ7.0AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0AH |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | kr.0.48571 | kr.3,642.82 |
15.000 | kr.0.44375 | kr.6,656.25 |
22.500 | kr.0.42237 | kr.9,503.33 |
37.500 | kr.0.39835 | kr.14,938.12 |
52.500 | kr.0.38412 | kr.20,166.30 |
75.000 | kr.0.37029 | kr.27,771.75 |
Unit Price without VAT: | kr.0.48571 |
---|---|
Unit Price with VAT: | kr.0.60714 |