
SMAJ7.0A | |
|---|---|
DigiKey Part Number | 1801-SMAJ7.0ATR-ND - Tape & Reel (TR) 1801-SMAJ7.0ACT-ND - Cut Tape (CT) 1801-SMAJ7.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0A |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 7V | Supplier Device Package |
Voltage - Breakdown (Min) 7.78V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ7.0A | SMC Diode Solutions | 0 | 1655-SMAJ7.0ATR-ND | kr.0.32332 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.68600 | kr.16.86 |
| 100 | kr.1.06320 | kr.106.32 |
| 500 | kr.0.79174 | kr.395.87 |
| 1.000 | kr.0.70399 | kr.703.99 |
| 2.000 | kr.0.62998 | kr.1,259.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.48115 | kr.3,608.62 |
| 15.000 | kr.0.43959 | kr.6,593.85 |
| 22.500 | kr.0.41841 | kr.9,414.23 |
| 37.500 | kr.0.39461 | kr.14,797.88 |
| 52.500 | kr.0.38052 | kr.19,977.30 |
| 75.000 | kr.0.36682 | kr.27,511.50 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |


