


TQM2N7002CU RFG | |
---|---|
DigiKey Part Number | 1801-TQM2N7002CURFGTR-ND - Tape & Reel (TR) 1801-TQM2N7002CURFGCT-ND - Cut Tape (CT) 1801-TQM2N7002CURFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM2N7002CU RFG |
Description | 60V, 0.31A, SINGLE N-CHANNEL SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 568mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | TQM2N7002CU RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 310mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 35 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 568mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.1.03700 | kr.10.37 |
100 | kr.0.64380 | kr.64.38 |
500 | kr.0.47308 | kr.236.54 |
1.000 | kr.0.41779 | kr.417.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.34733 | kr.1,041.99 |
6.000 | kr.0.31173 | kr.1,870.38 |
9.000 | kr.0.29358 | kr.2,642.22 |
15.000 | kr.0.27316 | kr.4,097.40 |
21.000 | kr.0.26107 | kr.5,482.47 |
30.000 | kr.0.24930 | kr.7,479.00 |
75.000 | kr.0.22347 | kr.16,760.25 |
150.000 | kr.0.20752 | kr.31,128.00 |
300.000 | kr.0.19840 | kr.59,520.00 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |