
P4KE150CA | |
|---|---|
DigiKey Part Number | 1801-P4KE150CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE150CA |
Description | TVS DIODE 128VWM 207VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE150CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51196 | kr.2,559.80 |
| 10.000 | kr.0.47089 | kr.4,708.90 |
| 15.000 | kr.0.44980 | kr.6,747.00 |
| 25.000 | kr.0.42599 | kr.10,649.75 |
| 35.000 | kr.0.41183 | kr.14,414.05 |
| 50.000 | kr.0.40320 | kr.20,160.00 |
| Unit Price without VAT: | kr.0.51196 |
|---|---|
| Unit Price with VAT: | kr.0.63995 |



