
MMBD3004CC RFG | |
---|---|
DigiKey Part Number | 1801-MMBD3004CCRFGTR-ND - Tape & Reel (TR) 1801-MMBD3004CCRFGCT-ND - Cut Tape (CT) 1801-MMBD3004CCRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD3004CC RFG |
Description | DIODE ARRAY GP 350V 225MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 350 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD3004CC RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.13300 | kr.11.33 |
100 | kr.0.70720 | kr.70.72 |
500 | kr.0.52122 | kr.260.61 |
1.000 | kr.0.46099 | kr.460.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.38419 | kr.1,152.57 |
6.000 | kr.0.34542 | kr.2,072.52 |
9.000 | kr.0.32564 | kr.2,930.76 |
15.000 | kr.0.30340 | kr.4,551.00 |
21.000 | kr.0.29022 | kr.6,094.62 |
30.000 | kr.0.27741 | kr.8,322.30 |
75.000 | kr.0.24929 | kr.18,696.75 |
150.000 | kr.0.23191 | kr.34,786.50 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |