Diode Array 1 Pair Common Cathode 350 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSMMBD3004C

DigiKey Part Number
4786-GSMMBD3004CTR-ND - Tape & Reel (TR)
4786-GSMMBD3004CCT-ND - Cut Tape (CT)
4786-GSMMBD3004CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSMMBD3004C
Description
DIODE ARRAY GP 350V 225MA SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 350 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Good-Ark Semiconductor
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
350 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
225mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.910
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.98300kr.9.83
100kr.0.60990kr.60.99
500kr.0.44658kr.223.29
1.000kr.0.39371kr.393.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32630kr.978.90
6.000kr.0.29222kr.1,753.32
9.000kr.0.27484kr.2,473.56
15.000kr.0.25529kr.3,829.35
21.000kr.0.24370kr.5,117.70
30.000kr.0.23243kr.6,972.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750