Direct
Direct
Direct
Direct
Similar

MBRF2045CT-Y | |
|---|---|
DigiKey Part Number | 1801-MBRF2045CT-Y-ND |
Manufacturer | |
Manufacturer Product Number | MBRF2045CT-Y |
Description | DIODE ARR SCHOT 45V 20A ITO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 20 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF2045CT | SMC Diode Solutions | 911 | 1655-MBRF2045CT-ND | kr.8.69000 | Direct |
| MBRF2045CTP | SMC Diode Solutions | 945 | 1655-MBRF2045CTP-ND | kr.8.05000 | Direct |
| MBRF2045CTU | SMC Diode Solutions | 0 | MBRF2045CTUSMC-ND | kr.2.41064 | Direct |
| SBRF2045CT | SMC Diode Solutions | 0 | SBRF2045CTSMC-ND | kr.1.68665 | Direct |
| MBRF2545CT-E3/45 | Vishay General Semiconductor - Diodes Division | 700 | MBRF2545CT-E3/45GI-ND | kr.21.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.42911 | kr.2,429.11 |
| Unit Price without VAT: | kr.2.42911 |
|---|---|
| Unit Price with VAT: | kr.3.03639 |



