
MBRF2045CTP | |
|---|---|
DigiKey Part Number | 1655-MBRF2045CTP-ND |
Manufacturer | |
Manufacturer Product Number | MBRF2045CTP |
Description | DIODE ARRAY SCHOTT 45V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.59000 | kr.7.59 |
| 50 | kr.3.52360 | kr.176.18 |
| 100 | kr.3.12560 | kr.312.56 |
| 500 | kr.2.42540 | kr.1,212.70 |
| 1.000 | kr.2.19990 | kr.2,199.90 |
| 2.000 | kr.2.01021 | kr.4,020.42 |
| 5.000 | kr.1.80486 | kr.9,024.30 |
| 10.000 | kr.1.67799 | kr.16,779.90 |
| Unit Price without VAT: | kr.7.59000 |
|---|---|
| Unit Price with VAT: | kr.9.48750 |

