
HS5A | |
|---|---|
DigiKey Part Number | 1801-HS5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS5A |
Description | DIODE STANDARD 50V 5A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | HS5A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Active | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS5A M6G | Taiwan Semiconductor Corporation | 0 | HS5AM6G-ND | kr.0.00000 | Parametric Equivalent |
| HS5A R7G | Taiwan Semiconductor Corporation | 0 | HS5AR7GTR-ND | kr.0.00000 | Parametric Equivalent |
| HS5AH | Taiwan Semiconductor Corporation | 0 | 1801-HS5AHTR-ND | kr.1.50332 | Parametric Equivalent |
| S5A-E3/57T | Vishay General Semiconductor - Diodes Division | 2.178 | S5A-E3/57TGICT-ND | kr.5.07000 | Similar |
| US5AC-HF | Comchip Technology | 0 | 641-US5AC-HFTR-ND | kr.0.98295 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.50332 | kr.4,509.96 |
| 6.000 | kr.1.50262 | kr.9,015.72 |
| Unit Price without VAT: | kr.1.50332 |
|---|---|
| Unit Price with VAT: | kr.1.87915 |




