
US5AC-HF | |
|---|---|
DigiKey Part Number | 641-US5AC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US5AC-HF |
Description | DIODE STANDARD 50V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.99226 | kr.2,976.78 |
| 6.000 | kr.0.90708 | kr.5,442.48 |
| 9.000 | kr.0.86368 | kr.7,773.12 |
| 15.000 | kr.0.81490 | kr.12,223.50 |
| 21.000 | kr.0.78602 | kr.16,506.42 |
| 30.000 | kr.0.75795 | kr.22,738.50 |
| 75.000 | kr.0.73600 | kr.55,200.00 |
| Unit Price without VAT: | kr.0.99226 |
|---|---|
| Unit Price with VAT: | kr.1.24033 |



