Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HER102G-K | |
|---|---|
DigiKey Part Number | 1801-HER102G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER102G-K |
Description | DIODE STANDARD 100V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34290 | kr.1,714.50 |
| 10.000 | kr.0.30972 | kr.3,097.20 |
| 15.000 | kr.0.29280 | kr.4,392.00 |
| 25.000 | kr.0.27377 | kr.6,844.25 |
| 35.000 | kr.0.26250 | kr.9,187.50 |
| 50.000 | kr.0.25155 | kr.12,577.50 |
| 125.000 | kr.0.22750 | kr.28,437.50 |
| 250.000 | kr.0.21600 | kr.54,000.00 |
| Unit Price without VAT: | kr.0.34290 |
|---|---|
| Unit Price with VAT: | kr.0.42863 |






