DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER102G A0G

DigiKey Part Number
HER102GA0GCT-ND - Cut Tape (CT)
HER102GA0GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HER102G A0G
Description
DIODE STANDARD 100V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.58100kr.15.81
100kr.0.99520kr.99.52
500kr.0.74124kr.370.62
1.000kr.0.65914kr.659.14
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.39275kr.1,178.25
6.000kr.0.35200kr.2,112.00
9.000kr.0.33331kr.2,999.79
15.000kr.0.23760kr.3,564.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000