BZX85C24 R0G is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 16.428
Unit Price: kr.2.57000
Datasheet

Similar


onsemi
In Stock: 20.145
Unit Price: kr.1.67000
Datasheet

Similar


onsemi
In Stock: 5.693
Unit Price: kr.1.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 43.563
Unit Price: kr.4.95000
Datasheet

Similar


onsemi
In Stock: 4.997
Unit Price: kr.1.80000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.16.84661
Datasheet

Similar


onsemi
In Stock: 3.733
Unit Price: kr.2.44000
Datasheet

Similar


onsemi
In Stock: 10.100
Unit Price: kr.0.90000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 704.116
Unit Price: kr.2.76490
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.33.69318
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.42.05224
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.824
Unit Price: kr.2.64000
Datasheet
Zener Diode 24 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C24 R0G

DigiKey Part Number
1801-BZX85C24R0GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX85C24 R0G
Description
DIODE ZENER 24V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 24 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZX85C24 R0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/07/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39649kr.1,982.45
10.000kr.0.35900kr.3,590.00
15.000kr.0.33989kr.5,098.35
25.000kr.0.31840kr.7,960.00
35.000kr.0.30567kr.10,698.45
50.000kr.0.29330kr.14,665.00
125.000kr.0.26615kr.33,268.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.39649
Unit Price with VAT:kr.0.49561