1N5934BRNG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3.728
Unit Price: kr.3.93000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.62.38940
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.19.72246
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.848
Unit Price: kr.1.33000
Datasheet
Zener Diode 24 V 3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5934BRNG

DigiKey Part Number
1N5934BRNG-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5934BRNG
Description
DIODE ZENER 24V 3W DO41
Customer Reference
Detailed Description
Zener Diode 24 V 3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N5934BRNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 18.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
19 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5934BGonsemi3.7281N5934BGOS-NDkr.3.93000MFR Recommended
1N4474Microchip Technology01N4474MS-NDkr.62.38940Similar
1N5934BMicrochip Technology01N5934BMS-NDkr.19.72246Similar
BZX79-B24,113Nexperia USA Inc.8.8481727-BZX79-B24,113CT-NDkr.1.33000Similar
Obsolete
Marketplace Stock: 704.116 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

683.151In Stock
Ships from Rochester Electronics, LLC
20.965In Stock
Ships from Flip Electronics