Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX585B2V7 RSG | |
|---|---|
DigiKey Part Number | BZX585B2V7RSG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B2V7 RSG |
Description | DIODE ZENER 2.7V 200MW SOD523F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 18 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523F |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585B2V7 | Taiwan Semiconductor Corporation | 0 | 1801-BZX585B2V7TR-ND | kr.0.29395 | Parametric Equivalent |
| MM5Z2V7T1G | onsemi | 2.743 | 488-MM5Z2V7T1GCT-ND | kr.1.33000 | Similar |
| BZX58550-B2V7-QX | Nexperia USA Inc. | 0 | 1727-BZX58550-B2V7-QXTR-ND | kr.0.00000 | Parametric Equivalent |
| BZX58550-B2V7X | Nexperia USA Inc. | 0 | 1727-BZX58550-B2V7XTR-ND | kr.0.00000 | Parametric Equivalent |
| MM5Z2V7T5GF | Nexperia USA Inc. | 1.858 | 1727-MM5Z2V7T5GFCT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.29395 | kr.2,351.60 |
| 16.000 | kr.0.26646 | kr.4,263.36 |
| 24.000 | kr.0.25244 | kr.6,058.56 |
| 40.000 | kr.0.23669 | kr.9,467.60 |
| 56.000 | kr.0.22735 | kr.12,731.60 |
| 80.000 | kr.0.21828 | kr.17,462.40 |
| 200.000 | kr.0.19837 | kr.39,674.00 |
| Unit Price without VAT: | kr.0.29395 |
|---|---|
| Unit Price with VAT: | kr.0.36744 |




