Parametric Equivalent
Parametric Equivalent

BZX58550-B2V7X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-B2V7XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX58550-B2V7X |
Description | DIODE ZENER 2.7V 270MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 270 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 270 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z2V7T5GF | Nexperia USA Inc. | 1.858 | 1727-MM5Z2V7T5GFCT-ND | kr.1.39000 | Parametric Equivalent |
| SZMM5Z2V7T5GF | Nexperia USA Inc. | 29.830 | 1727-SZMM5Z2V7T5GFCT-ND | kr.1.59000 | Parametric Equivalent |


