Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZW04-53 | |
|---|---|
DigiKey Part Number | 1801-BZW04-53TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-53 |
Description | TVS DIODE 53VWM 85VC DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 4.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 4.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.67366 | kr.3,368.30 |
| 10.000 | kr.0.62227 | kr.6,222.70 |
| 15.000 | kr.0.59591 | kr.8,938.65 |
| 25.000 | kr.0.56617 | kr.14,154.25 |
| 35.000 | kr.0.56000 | kr.19,600.00 |
| Unit Price without VAT: | kr.0.67366 |
|---|---|
| Unit Price with VAT: | kr.0.84208 |






