Parametric Equivalent
Parametric Equivalent



BZT52C47-G | |
|---|---|
DigiKey Part Number | 1801-BZT52C47-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C47-G |
Description | DIODE ZENER 47V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27983 | kr.839.49 |
| Unit Price without VAT: | kr.0.27983 |
|---|---|
| Unit Price with VAT: | kr.0.34979 |



