


BZT52C47-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52C47-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52C47-GRHGCT-ND - Cut Tape (CT) 1801-BZT52C47-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C47-G RHG |
Description | DIODE ZENER 47V 500MW SOD123F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 170 Ohms |
Mfr | Current - Reverse Leakage @ Vr 45 nA @ 33 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.90700 | kr.9.07 |
| 100 | kr.0.56240 | kr.56.24 |
| 500 | kr.0.41108 | kr.205.54 |
| 1.000 | kr.0.36201 | kr.362.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29937 | kr.898.11 |
| 6.000 | kr.0.26773 | kr.1,606.38 |
| 9.000 | kr.0.25159 | kr.2,264.31 |
| 15.000 | kr.0.23342 | kr.3,501.30 |
| 21.000 | kr.0.22265 | kr.4,675.65 |
| 30.000 | kr.0.21219 | kr.6,365.70 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

