BAV103 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.23320
Datasheet
Diode 250 V 200mA Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV103

DigiKey Part Number
1801-BAV103TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV103
Description
DIODE STD 250V 200MA MINI MELF
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount Mini MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
250 V
Supplier Device Package
Mini MELF
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 200°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV103 L0GTaiwan Semiconductor Corporation0BAV103L0G-NDkr.0.23320MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes