
BAV103 L0G | |
|---|---|
DigiKey Part Number | BAV103L0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV103 L0G |
Description | DIODE STD 250V 200MA MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BAV103 L0G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package Mini MELF |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23320 | kr.2,332.00 |
| 20.000 | kr.0.21114 | kr.4,222.80 |
| 30.000 | kr.0.19990 | kr.5,997.00 |
| 50.000 | kr.0.18746 | kr.9,373.00 |
| Unit Price without VAT: | kr.0.23320 |
|---|---|
| Unit Price with VAT: | kr.0.29150 |

