6A60G is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 2.740
Unit Price: kr.5.26000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.57543
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.162
Unit Price: kr.2.66000
Datasheet

Similar


Diotec Semiconductor
In Stock: 719
Unit Price: kr.3.23000
Datasheet
Diode 600 V 6A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 6A Through Hole R-6
R-6, Axial

6A60G

DigiKey Part Number
1801-6A60GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6A60G
Description
DIODE STANDARD 600V 6A R6
Customer Reference
Detailed Description
Diode 600 V 6A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
R-6
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S5JTaiwan Semiconductor Corporation2.7401801-S5JCT-NDkr.5.26000MFR Recommended
6A06-GComchip Technology06A06-G-NDkr.1.57543Similar
BY550-600Diotec Semiconductor1.1624878-BY550-600CT-NDkr.2.66000Similar
P600JDiotec Semiconductor7194878-P600JCT-NDkr.3.23000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.56509kr.3,130.18
Unit Price without VAT:kr.1.56509
Unit Price with VAT:kr.1.95636