P1000S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P600J

DigiKey Part Number
4878-P600JCT-ND - Cut Tape (CT)
4878-P600JTR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P600J
Description
DIODE STANDARD 600V 6A P600
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 600 V 6A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P600J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.347
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.85600kr.18.56
100kr.1.17380kr.117.38
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.0.87872kr.439.36
1.000kr.0.71680kr.716.80
1.500kr.0.70963kr.1,064.44
2.500kr.0.64750kr.1,618.75
3.500kr.0.61118kr.2,139.13
5.000kr.0.60855kr.3,042.75
12.500kr.0.54626kr.6,828.25
25.000kr.0.50400kr.12,600.00
50.000kr.0.46798kr.23,399.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250