DO-201 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE15CA/B

DigiKey Part Number
13-1.5KE15CA/BCT-ND - Cut Tape (CT)
13-1.5KE15CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE15CA/B
Description
TVS DIODE 12.8VWM 21.2VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
21.2V Clamp 71.7A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
71.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.2.21400kr.22.14
100kr.1.40990kr.140.99
500kr.1.06214kr.531.07
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.94989kr.949.89
2.000kr.0.85536kr.1,710.72
3.000kr.0.80715kr.2,421.45
5.000kr.0.75291kr.3,764.55
7.000kr.0.72078kr.5,045.46
10.000kr.0.68954kr.6,895.40
25.000kr.0.62097kr.15,524.25
50.000kr.0.59413kr.29,706.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500