1SMB5950H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 219.213
Unit Price: kr.3.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.87598
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.50138
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.9.12962
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.56480
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.98260
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.89622
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.87598
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.50138
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.9.12962
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.56480
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.98260
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.89622
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.62238
Datasheet
Zener Diode 110 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5950H

DigiKey Part Number
1801-1SMB5950HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB5950H
Description
DIODE ZENER 110V 3W DO214AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 110 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
1SMB5950H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 83.6 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
3 W
Supplier Device Package
DO-214AA (SMB)
Impedance (Max) (Zzt)
300 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5951BT3Gonsemi219.2131SMB5951BT3GOSCT-NDkr.3.42000Similar
SMBJ5379A/TR13Microchip Technology0SMBJ5379A/TR13-NDkr.8.87598Similar
SMBJ5379AE3/TR13Microchip Technology0SMBJ5379AE3/TR13-NDkr.4.50138Similar
SMBJ5379B/TR13Microchip Technology0SMBJ5379B/TR13-NDkr.9.12962Similar
SMBJ5379BE3/TR13Microchip Technology0SMBJ5379BE3/TR13-NDkr.4.56480Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.84468kr.2,534.04
6.000kr.0.77011kr.4,620.66
9.000kr.0.73209kr.6,588.81
15.000kr.0.68938kr.10,340.70
21.000kr.0.66408kr.13,945.68
30.000kr.0.63950kr.19,185.00
75.000kr.0.60547kr.45,410.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.84468
Unit Price with VAT:kr.1.05585