
1SMB5951BT3G | |
|---|---|
DigiKey Part Number | 1SMB5951BT3GOSTR-ND - Tape & Reel (TR) 1SMB5951BT3GOSCT-ND - Cut Tape (CT) 1SMB5951BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5951BT3G |
Description | DIODE ZENER 120V 3W SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5951BT3G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 91.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 380 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.12400 | kr.21.24 |
| 100 | kr.1.34660 | kr.134.66 |
| 500 | kr.1.01084 | kr.505.42 |
| 1.000 | kr.0.90231 | kr.902.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.72646 | kr.1,816.15 |
| 5.000 | kr.0.65898 | kr.3,294.90 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |



