1.5KE30A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 900
Unit Price: kr.5.71000
Datasheet

Similar


YAGEO
In Stock: 1.507
Unit Price: kr.1.71000
Datasheet
41.4V Clamp 38A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE30A

DigiKey Part Number
1801-1.5KE30ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE30A
Description
TVS DIODE 25.6VWM 41.4VC DO201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.4V Clamp 38A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE30A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
38A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
25.6V
Supplier Device Package
Voltage - Breakdown (Min)
28.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
41.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE30ADiotec Semiconductor9004878-1.5KE30ACT-NDkr.5.71000Similar
1.5KE30A/BYAGEO1.50713-1.5KE30A/BCT-NDkr.1.71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.1.38141kr.1,726.76
2.500kr.1.25590kr.3,139.75
3.750kr.1.19194kr.4,469.77
6.250kr.1.17554kr.7,347.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.38141
Unit Price with VAT:kr.1.72676