
1.5KE30A | |
|---|---|
DigiKey Part Number | 4878-1.5KE30ACT-ND - Cut Tape (CT) 4878-1.5KE30ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE30A |
Description | TVS DIODE 25.6VWM 41.4V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 38A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE30A Models |
Category | Current - Peak Pulse (10/1000µs) 38A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.54400 | kr.35.44 |
| 100 | kr.2.29190 | kr.229.19 |
| 500 | kr.1.75340 | kr.876.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.52986 | kr.1,912.33 |
| 2.500 | kr.1.39150 | kr.3,478.75 |
| 3.750 | kr.1.32099 | kr.4,953.71 |
| 6.250 | kr.1.24171 | kr.7,760.69 |
| 8.750 | kr.1.19477 | kr.10,454.24 |
| 12.500 | kr.1.14913 | kr.14,364.12 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |


