1.5KE100A A0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.04557
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.22720
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.39360
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.000
Unit Price: kr.1.66000
Datasheet
1.5KE250CA B0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE100A A0G

DigiKey Part Number
1.5KE100AA0G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE100A A0G
Description
TVS DIODE 85.5VWM 137VC DO201
Customer Reference
Detailed Description
137V Clamp 11.4A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
11.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.