
1.5KE100A-G | |
---|---|
DigiKey Part Number | 1.5KE100A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE100A-G |
Description | TVS DIODE 85.5VWM 137VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.95A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE100A-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 10.95A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.22720 | kr.2,227.20 |
2.000 | kr.1.88160 | kr.3,763.20 |
3.000 | kr.1.86880 | kr.5,606.40 |
5.000 | kr.1.85600 | kr.9,280.00 |
Unit Price without VAT: | kr.2.22720 |
---|---|
Unit Price with VAT: | kr.2.78400 |