Parametric Equivalent
Parametric Equivalent

XXBBPLNAOF-24.000000 | |
|---|---|
DigiKey Part Number | 1664-XXBBPLNAOF-24.000000TR-ND - Tape & Reel (TR) 1664-XXBBPLNAOF-24.000000CT-ND - Cut Tape (CT) 1664-XXBBPLNAOF-24.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXBBPLNAOF-24.000000 |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.19000 | kr.4.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.44171 | kr.2,441.71 |
| Unit Price without VAT: | kr.4.19000 |
|---|---|
| Unit Price with VAT: | kr.5.23750 |



