32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDBCZLNDMD-0.032768

DigiKey Part Number
1664-XDBCZLNDMD-0.032768TR-ND - Tape & Reel (TR)
1664-XDBCZLNDMD-0.032768CT-ND - Cut Tape (CT)
1664-XDBCZLNDMD-0.032768DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XDBCZLNDMD-0.032768
Description
CRYSTAL 32.768KHZ 9PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2x1.2)
Frequency
32.768 kHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS06-32.768KHZ-9-1-TAbracon LLC68.820535-10247-1-NDkr.6.09000Parametric Equivalent
ABS06-32.768KHZ-9-TAbracon LLC41.467535-10246-1-NDkr.4.95000Parametric Equivalent
ECS-.327-9-12-C-TRECS Inc.2.796XC2289CT-NDkr.4.31000Parametric Equivalent
ECS-.327-9-12-TRECS Inc.5.684XC1947CT-NDkr.4.50000Parametric Equivalent
G9327A013Diodes Incorporated2.90031-G9327A013CT-NDkr.5.83000Parametric Equivalent
In-Stock: 2.803
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.27300kr.42.73
25kr.4.04000kr.101.00
50kr.3.87380kr.193.69
100kr.3.71330kr.371.33
250kr.3.51136kr.877.84
500kr.3.36616kr.1,683.08
1.000kr.3.22687kr.3,226.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.01801kr.9,054.03
6.000kr.2.89334kr.17,360.04
9.000kr.2.82285kr.25,405.65
15.000kr.2.73654kr.41,048.10
21.000kr.2.68117kr.56,304.57
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750