OTERGCLTNF-50.000000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.51.86000
Datasheet
50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OTERGCLTNF-50.000000

DigiKey Part Number
1664-1055-ND
Manufacturer
Manufacturer Product Number
OTERGCLTNF-50.000000
Description
XTAL OSC XO 50.0000MHZ LVPECL
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Strip
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
75mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9120AC-1D3-33E50.000000SiTime01473-SIT9120AC-1D3-33E50.000000-NDkr.51.86000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.38.59000kr.38.59
10kr.33.51800kr.335.18
25kr.31.69600kr.792.40
50kr.30.38600kr.1,519.30
100kr.29.13020kr.2,913.02
300kr.27.24827kr.8,174.48
500kr.26.41586kr.13,207.93
1.000kr.25.32803kr.25,328.03
2.500kr.23.96045kr.59,901.13
Manufacturers Standard Package
Unit Price without VAT:kr.38.59000
Unit Price with VAT:kr.48.23750