
SIT9120AC-1D3-33E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D3-33E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D3-33E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.29000 | kr.51.29 |
| 10 | kr.44.55800 | kr.445.58 |
| 25 | kr.42.13560 | kr.1,053.39 |
| 50 | kr.40.39600 | kr.2,019.80 |
| 100 | kr.38.72790 | kr.3,872.79 |
| 250 | kr.36.63100 | kr.9,157.75 |
| 500 | kr.35.12220 | kr.17,561.10 |
| 1.000 | kr.33.67738 | kr.33,677.38 |
| Unit Price without VAT: | kr.51.29000 |
|---|---|
| Unit Price with VAT: | kr.64.11250 |

